Infineon IR11682STRPBF MOSFET Gate Driver 2, 4 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.06

(exc. GST)

$20.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.812$19.06-
10 - 95$3.746$18.731%
100 - 245$3.68$18.403%
250 - 495$3.614$18.075%
500 +$3.55$17.756%

*price indicative

Packaging Options:
RS Stock No.:
222-4948
Mfr. Part No.:
IR11682STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Dual Smart Rectifier Driver IC

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IR11682S

Standards/Approvals

RoHS

Length

5mm

Width

4mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

Infineon IR11682S Series Dual Smart Rectifier Driver IC, 20V Minimum Supply Voltage, 4A Output Current - IR11682STRPBF


This dual smart rectifier driver IC is a two-channel MOSFET driver designed to control rectifier functions in electronic systems. It operates from a 20V supply and is supplied in a surface-mount SOIC package, making it suitable for Compact board assemblies. The device targets applications requiring discrete dual outputs and moderate switching currents, and it functions across an extended temperature range for demanding environments.

Features and Benefits:


• Two independent drivers providing dual-channel control
• Each output supports up to 4A Peak current capability
• Fast rise time 10ns enabling Rapid switching transitions
• Fall time 25ns to reduce conduction overlap losses
• Operates from 20V supply for common power rails
• RoHS-compliant construction for regulated manufacturing

Applications


• Suitable for synchronous rectifier stages in power supplies
• Ideal for secondary-side MOSFET gate driving in converters
• Used with dual-MOSFET arrangements in DC-DC modules
• Can be used for high-frequency switching regulator designs
• Used for Compact surface-mount power driver implementations

What package should I expect for surface mounting?


It is supplied in an SOIC-8 surface-mount package with an 8-pin configuration.

What temperature extremes can it withstand during operation?


The device is rated to operate from −40°C at the lower end up to 150°C maximum.

How many outputs and drivers are provided within a single device?


The component contains two drivers and two separate outputs for dual-channel usage.

Is it designed to meet automotive-grade classifications?


It is not specified as an automotive-standard component and therefore should not be assumed to meet automotive qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy