onsemi MOSFET Gate Driver, 2 A 16-Pin 25V, SOIC
- RS Stock No.:
- 221-6583
- Mfr. Part No.:
- FAN73912AMX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6583
- Mfr. Part No.:
- FAN73912AMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Series | FAN73912A | |
| Standards/Approvals | No | |
| Width | 7.59mm | |
| Length | 10.49mm | |
| Height | 2.64mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Series FAN73912A | ||
Standards/Approvals No | ||
Width 7.59mm | ||
Length 10.49mm | ||
Height 2.64mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor FAN73912A is a monolithic high and low−side gate−drive IC designed for high−voltage and high−speed driving for MOSFETs and IGBTs that operate up to +1200 V. The advanced input filter of HIN provide protection against short−pulsed input signals caused by noise.
Built−in advanced input filter
Matched propagation delay below 60 ns
Outputs in−phase with input signal
Logic and power ground ±10 V offset
Related links
- onsemi FAN73912AMX MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver DIP
- onsemi FOD3180S MOSFET Gate Driver DIP
- DiodesZetex MOSFET Gate Driver 1 8-Pin 25 V, SOIC
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25 V, SOIC
- Infineon MOSFET Gate Driver SOIC-28
