onsemi MOSFET Gate Driver, 2 A 8-Pin 25V, DIP
- RS Stock No.:
- 166-2020
- Mfr. Part No.:
- FOD3180S
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2020
- Mfr. Part No.:
- FOD3180S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 55ns | |
| Package Type | DIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 75ns | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 9.91mm | |
| Width | 6.86mm | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Series | FOD | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 55ns | ||
Package Type DIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 75ns | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 9.91mm | ||
Width 6.86mm | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Series FOD | ||
Mount Type Surface | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD3180S MOSFET Gate Driver DIP
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- onsemi FAN73912AMX MOSFET Gate Driver SOIC
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
