DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- RS Stock No.:
- 823-4040
- Mfr. Part No.:
- ZXGD3105N8TC
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.872 | $8.72 | - |
| 630 + | $0.857 | $8.57 | 1% |
*price indicative
- RS Stock No.:
- 823-4040
- Mfr. Part No.:
- ZXGD3105N8TC
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 26ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 77ns | |
| Minimum Supply Voltage | 25V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 26ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 77ns | ||
Minimum Supply Voltage 25V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 1.5mm | ||
Length 4.95mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
Synchronous MOSFET Controllers, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Related links
- DiodesZetex MOSFET Gate Driver 1 8-Pin 25 V, SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- Infineon Low Side Gate Driver 1 SOIC
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Infineon 270 mA 8-Pin 25 V, SOIC
- Infineon IR2103STRPBF 270 mA 8-Pin 25 V, SOIC
- Infineon Low Side Gate Driver 2 SOIC
