onsemi FOD3180S MOSFET Gate Driver, 2 A 8-Pin 25V, DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 870 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.782$23.91-
250 - 495$4.67$23.352%
500 +$4.60$23.003%

*price indicative

Packaging Options:
RS Stock No.:
802-3228
Mfr. Part No.:
FOD3180S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

2A

Pin Count

8

Package Type

DIP

Fall Time

55ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

75ns

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Height

5.08mm

Length

9.91mm

Width

6.86mm

Series

FOD

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy