IXYS IX4428NTR MOSFET Gate Driver 8, 1.5 A 8-Pin 30V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,800.00

(exc. GST)

$1,980.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.90$1,800.00-
4000 - 6000$0.878$1,756.002%
8000 +$0.864$1,728.004%

*price indicative

RS Stock No.:
213-1579
Mfr. Part No.:
IX4428NTR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

8ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

4.5V

Number of Drivers

8

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IX4428

Width

4mm

Standards/Approvals

No

Height

1.75mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed, low-side gate driver. This driver is configured with one inverting driver and one non-inverting driver and its available in standard 8-pin SOIC package.

Fast Rise and Fall Times

Low Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy