IXYS IX4426MTR MOSFET Gate Driver 2, 1.5 A 8-Pin 30V, DFN
- RS Stock No.:
- 213-1569
- Mfr. Part No.:
- IX4426MTR
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-1569
- Mfr. Part No.:
- IX4426MTR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | DFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 900μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type DFN | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 900μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS gate driver is dual high-speed, low-side gate driver. Each of the two outputs can source and sink. The gate driver is configured as a dual inverting driver.
TTL and CMOS Compatible Inputs
Low Power Consumption
