IXYS IX4427NTR MOSFET Gate Driver 2, 1.5 A 8-Pin 30V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,578.00

(exc. GST)

$1,736.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.789$1,578.00-
4000 - 6000$0.769$1,538.002%
8000 +$0.757$1,514.004%

*price indicative

RS Stock No.:
213-1575
Mfr. Part No.:
IX4427NTR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

8ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

30V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

No

Width

4mm

Series

IX4427

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The IXYS gate driver is dual high-speed, low-side gate driver. Each of the two outputs can source and sink. The driver is configured as a dual non-inverting driver. The gate driver is available in standard 8-pin SOIC.

TTL and CMOS Compatible Inputs

Low Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy