IXYS IX4428MTR MOSFET Gate Driver 2, 1.5 A 8-Pin 30V, DFN
- RS Stock No.:
- 213-1578
- Mfr. Part No.:
- IX4428MTR
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.65
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $1.186 | $29.65 | - |
| 500 - 975 | $1.17 | $29.25 | 1% |
| 1000 + | $1.139 | $28.48 | 3% |
*price indicative
- RS Stock No.:
- 213-1578
- Mfr. Part No.:
- IX4428MTR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | DFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IX4428 | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type DFN | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IX4428 | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is dual high-speed, low-side gate driver and each of the two outputs can source and sink. This driver is configured with one inverting driver and one non-inverting driver. The gate driver is available in 8-pin DFN package.
Fast Rise and Fall Times
Low Power Consumption
