STMicroelectronics STGAP2HSMTR, Gate Driver 1, 4 A 8-Pin 5.5V, SO-16
- RS Stock No.:
- 206-8628
- Mfr. Part No.:
- STGAP2HSMTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.52
(exc. GST)
$44.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $8.104 | $40.52 |
| 250 - 495 | $7.904 | $39.52 |
| 500 + | $7.778 | $38.89 |
*price indicative
- RS Stock No.:
- 206-8628
- Mfr. Part No.:
- STGAP2HSMTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | single Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SO-16 | |
| Driver Type | Gate Driver | |
| Number of Outputs | 5 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGAP2HS | |
| Height | 2.64mm | |
| Width | 6.05mm | |
| Standards/Approvals | No | |
| Length | 7.59mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type single Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SO-16 | ||
Driver Type Gate Driver | ||
Number of Outputs 5 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGAP2HS | ||
Height 2.64mm | ||
Width 6.05mm | ||
Standards/Approvals No | ||
Length 7.59mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2HS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.
High voltage rail up to 1200 V
Driver current capability: 4 A sink/source @25°C
dV/dt transient immunity ±100 V/ns in full temperature range
Over all input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
Related links
- STMicroelectronics 4 A 8-Pin 5.5 V, SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
