Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1, 1 A 8-Pin 5.5V, SO-16
- RS Stock No.:
- 190-6514
- Mfr. Part No.:
- MAX256ASA+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$30.83
(exc. GST)
$33.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,416 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $15.415 | $30.83 |
*price indicative
- RS Stock No.:
- 190-6514
- Mfr. Part No.:
- MAX256ASA+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SO-16 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | MAX256 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SO-16 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series MAX256 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Simple, Flexible Design Provides Up to 3W to the Transformer in Isolated Power Supplies
Single Supply +5V or +3.3V Operation
Internal Resistor-Programmable Oscillator Mode
External Clock Mode with Watchdog
Disable Mode
Integrated System Protection
Undervoltage Lockout
Thermal Shutdown
Saves Space on Board
8-Pin Thermally-Enhanced SO Package
Applications
Industrial Process Control
Isolated Communications Links
Isolated Power Supplies
Medical Equipment
Telecommunications
Related links
- Maxim Integrated MAX4821EUP+ MOSFET Gate Driver 1 20-Pin 5.5 V, TSSOP
- Renesas Electronics ICL7667CBAZA-T MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX845EUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX253CUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
