STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1, 4 A 8-Pin 6.5V, SO-8W
- RS Stock No.:
- 273-5092
- Mfr. Part No.:
- STGAP2SICSTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.145 | $14.29 |
| 10 - 98 | $6.43 | $12.86 |
| 100 - 248 | $5.795 | $11.59 |
| 250 - 498 | $5.21 | $10.42 |
| 500 + | $4.695 | $9.39 |
*price indicative
- RS Stock No.:
- 273-5092
- Mfr. Part No.:
- STGAP2SICSTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SO-8W | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6.5V | |
| Maximum Supply Voltage | 6.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGAP2SICSTR | |
| Width | 7.59mm | |
| Standards/Approvals | RoHS | |
| Height | 2.64mm | |
| Length | 6.05mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SO-8W | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6.5V | ||
Maximum Supply Voltage 6.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGAP2SICSTR | ||
Width 7.59mm | ||
Standards/Approvals RoHS | ||
Height 2.64mm | ||
Length 6.05mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics galvanically isolated 4 A single gate driver for SiC MOSFETs. It is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications.
Separate sink and source option for easy gate driving configuration
UVLO function
Temperature shut-down protection
Standby function
Related links
- STMicroelectronics MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2HSACTR 68 mA 8-Pin 26 V, SO-8W
- STMicroelectronics STGAP2SICSC MOSFET Gate Driver 1 8-Pin, SO-8W
- STMicroelectronics MOSFET Gate Driver 1 SO-8
