STMicroelectronics STGAP2GSCTR, Gate Driver 1, 3 A 8-Pin 5.5V, SO-8W
- RS Stock No.:
- 275-1339
- Mfr. Part No.:
- STGAP2GSCTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1339
- Mfr. Part No.:
- STGAP2GSCTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SO-8W | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.59mm | |
| Series | STGAP2GSCTR | |
| Standards/Approvals | RoHS | |
| Length | 6.05mm | |
| Height | 2.64mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SO-8W | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.59mm | ||
Series STGAP2GSCTR | ||
Standards/Approvals RoHS | ||
Length 6.05mm | ||
Height 2.64mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 2 A source and 3 A sink capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device allows to independently optimize turn on and turn off by using dedicated gate resistors.
High voltage rail up to 1200 V
Separate sink and source option for easy gate driving configuration
Gate driving voltage up to 15 V
Temperature shut down protection
Related links
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics 4 A 8-Pin 5.5 V, SO-16
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2HSACTR 68 mA 8-Pin 26 V, SO-8W
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
