DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1, 500 mA 3-Pin 6V, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$5.35

(exc. GST)

$5.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.214$5.35-
750 - 1475$0.209$5.232%
1500 +$0.205$5.134%

*price indicative

Packaging Options:
RS Stock No.:
770-5181
Mfr. Part No.:
DRDC3105F-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Output Current

500mA

Pin Count

3

Package Type

SOT-23

Fall Time

21.1ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

849ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

6V

Number of Drivers

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

DRD

Standards/Approvals

No

Height

1mm

Width

1.4mm

Length

2.9mm

Mount Type

Surface

Automotive Standard

AEC-Q101

DRDC3105 Relay Drivers, Diodes Inc


The DRDC3105 is an integrated solid-state DC relay driver that can switch inductive loads. The driver interfaces between sensitive logic circuits and 3 V to 6 V dc inductive relay coils.

Low input drive current

Transient isolation between output and input

Open-circuit output switch guaranteed when no input signal

Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy