STMicroelectronics STGAP2GSNCTR, Gate Driver 1, 3 A 8-Pin 5.5V, SO-8
- RS Stock No.:
- 275-1342
- Mfr. Part No.:
- STGAP2GSNCTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $37.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.72
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 58 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.86 | $9.72 | - |
| 50 - 98 | $4.11 | $8.22 | $37.50 |
| 100 - 248 | $3.50 | $7.00 | $136.00 |
| 250 - 998 | $3.30 | $6.60 | $390.00 |
| 1000 + | $2.39 | $4.78 | $2,470.00 |
*price indicative
- RS Stock No.:
- 275-1342
- Mfr. Part No.:
- STGAP2GSNCTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SO-8 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STGAP2GSNCTR | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SO-8 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STGAP2GSNCTR | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics single gate driver provides isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 2 A source and 3 A sink capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device allows to independently optimize turn on and turn off by using dedicated gate resistors.
High voltage rail up to 1700 V
Separate sink and source option for easy gate driving configuration
Temperature shut down protection
Standby function
Narrow body SO 8 package
Related links
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- DiodesZetex MOSFET Gate Driver 1 VQFN
