Renesas Electronics EL7457CUZ-T7 Gate Driver 4, 100 mA 16-Pin 18V, QSOP
- RS Stock No.:
- 196-9061
- Mfr. Part No.:
- EL7457CUZ-T7
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-9061
- Mfr. Part No.:
- EL7457CUZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | General Purpose Driver | |
| Output Current | 100mA | |
| Pin Count | 16 | |
| Package Type | QSOP | |
| Fall Time | 13ns | |
| Number of Outputs | 4 | |
| Driver Type | General Purpose | |
| Rise Time | 13.5ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 190μm | |
| Height | 70μm | |
| Series | EL7457 | |
| Width | 150μm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type General Purpose Driver | ||
Output Current 100mA | ||
Pin Count 16 | ||
Package Type QSOP | ||
Fall Time 13ns | ||
Number of Outputs 4 | ||
Driver Type General Purpose | ||
Rise Time 13.5ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 190μm | ||
Height 70μm | ||
Series EL7457 | ||
Width 150μm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' EL7457 series is a high speed, non-inverting, quad CMOS driver. It is capable of running at clock rates up to 40MHz
and features 2A peak drive capability and a nominal on-resistance of just 3. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. It is also well suited to ATE pin driving, level-shifting, and clock-driving applications.
Clocking speeds up to 40MHz
4 channels
Fast output enable function - 12ns
Related links
- Renesas Electronics EL7457CUZ-T7 Gate Driver 4 QSOP
- Renesas Electronics EL7457CUZ Gate Driver 4 QSOP
- Renesas Electronics EL7457CSZ-T7 Gate Driver 4 SO-16
- Renesas Electronics EL7457CLZ-T7 Gate Driver 4 QFN
- Renesas Electronics EL7457CLZ Gate Driver 4 QFN
- Renesas Electronics EL7457CSZ Gate Driver 4 SO-16
- Renesas Electronics EL7156CSZ-T7 Gate Driver 1 SOIC
- Renesas Electronics EL7158ISZ Gate Driver SOIC
