Renesas Electronics EL7457CUZ Gate Driver 4, 100 mA 16-Pin 18V, QSOP

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$23.81

(exc. GST)

$26.19

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,414 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 22$11.905$23.81-
24 - 46$11.62$23.242%
48 +$11.445$22.893%

*price indicative

Packaging Options:
RS Stock No.:
196-9059
Mfr. Part No.:
EL7457CUZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

General Purpose Driver

Output Current

100mA

Pin Count

16

Fall Time

13ns

Package Type

QSOP

Driver Type

General Purpose

Number of Outputs

4

Rise Time

13.5ns

Minimum Supply Voltage

18V

Number of Drivers

4

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

190μm

Height

70μm

Width

150μm

Series

EL7457

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' EL7457 series is a high speed, non-inverting, quad CMOS driver. It is capable of running at clock rates up to 40MHz

and features 2A peak drive capability and a nominal on-resistance of just 3. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. It is also well suited to ATE pin driving, level-shifting, and clock-driving applications.

Clocking speeds up to 40MHz

4 channels

Fast output enable function - 12ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy