Renesas Electronics EL7156CSZ-T7 Gate Driver 1, 200 mA 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$8,086.00

(exc. GST)

$8,895.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$8.086$8,086.00-
2000 - 3000$7.898$7,898.002%
4000 +$7.762$7,762.004%

*price indicative

RS Stock No.:
196-9044
Mfr. Part No.:
EL7156CSZ-T7
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

General Purpose Driver

Output Current

200mA

Pin Count

8

Fall Time

17ns

Package Type

SOIC

Driver Type

General Purpose

Number of Outputs

5

Rise Time

17ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Height

70μm

Standards/Approvals

No

Width

150μm

Series

EL7156

Length

190μm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' EL7156 series is high performance pin driver with three-state is suited to many ATE and level-shifting applications. The 3.5A

peak drive capability makes this part an excellent choice when driving high capacitance loads. This pin driver has improved performance over existing pin

drivers. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.

Clocking speeds up to 40MHz

0.5ns rise and fall times mismatch

Low ON-resistance of 3.5ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy