Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2, 4 A 8-Pin 14V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$22.87

(exc. GST)

$25.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,428 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 24$11.435$22.87
26 - 48$11.165$22.33
50 +$11.00$22.00

*price indicative

Packaging Options:
RS Stock No.:
196-8893
Mfr. Part No.:
ISL2111ABZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

190ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

300ns

Minimum Supply Voltage

14V

Number of Drivers

2

Maximum Supply Voltage

14V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.75mm

Standards/Approvals

No

Width

4mm

Series

ISL2111

Length

5mm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' ISL2111 series are 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the

popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements.

Drives N-Channel MOSFET half-bridge

SOIC, DFN, and TDFN package options

Bootstrap supply max voltage to 114VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy