Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- RS Stock No.:
- 238-0035
- Mfr. Part No.:
- HIP2101IBZT
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.34
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $10.17 | $20.34 |
| 50 - 98 | $9.86 | $19.72 |
| 100 - 248 | $9.58 | $19.16 |
| 250 - 998 | $9.30 | $18.60 |
| 1000 + | $9.02 | $18.04 |
*price indicative
- RS Stock No.:
- 238-0035
- Mfr. Part No.:
- HIP2101IBZT
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 10ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | HIP2101 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 10ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 500ns | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series HIP2101 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics HIP2101 is a high frequency, 100V half bridge N-channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS compatible logic input pins. Unlike some competitors, the high-side output returns to its correct state after a momentary under voltage of the high-side supply.
Drives N-Channel MOSFET half bridge
SOIC, EPSOIC, QFN and DFN package options
Bootstrap supply max voltage to 114VDC
Related links
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC