Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2, 4 A 8-Pin 14V, SOIC
- RS Stock No.:
- 196-8892
- Mfr. Part No.:
- ISL2111ABZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 490 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$788.51
(exc. GST)
$867.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | $8.046 | $788.51 | - |
| 490 + | $7.241 | $709.62 | 10% |
*price indicative
- RS Stock No.:
- 196-8892
- Mfr. Part No.:
- ISL2111ABZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 190ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 300ns | |
| Minimum Supply Voltage | 14V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | ISL2111 | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 190ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 300ns | ||
Minimum Supply Voltage 14V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series ISL2111 | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' ISL2111 series are 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the
popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements.
Drives N-Channel MOSFET half-bridge
SOIC, DFN, and TDFN package options
Bootstrap supply max voltage to 114VDC
Related links
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
