Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2, 2 A 8-Pin 14V, SOIC
- RS Stock No.:
- 196-8876
- Mfr. Part No.:
- HIP2101IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8876
- Mfr. Part No.:
- HIP2101IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 500ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 500ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | HIP2101 | |
| Width | 4mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 500ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 500ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series HIP2101 | ||
Width 4mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' HIP2101 series device are a high frequency, 100V Half Bridge N-Channel power MOSFET driver IC. It is equivalent to the
HIP2100 with the added advantage of full TTL/CMOS compatible logic input pins. Under voltage protection on both the
low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs.
Drives N-Channel MOSFET Half Bridge
SOIC, EPSOIC, QFN and DFN Package Options
Bootstrap Supply Max Voltage to 114VDC
Related links
- Renesas Electronics HIP2101IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2100IBZT MOSFET Gate Driver SOIC-8
- Renesas Electronics HIP2100IBZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics HIP2101IBZT MOSFET Gate Driver 2 SOIC
- Renesas Electronics ISL2111ABZ MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
