STMicroelectronics VND5050AK-E MOSFET Gate Driver 2, 18 A 24-Pin 36V, PowerSSO
- RS Stock No.:
- 445-769
- Mfr. Part No.:
- VND5050AK-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.282 | $26.41 |
*price indicative
- RS Stock No.:
- 445-769
- Mfr. Part No.:
- VND5050AK-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 18A | |
| Pin Count | 24 | |
| Package Type | PowerSSO | |
| Fall Time | 35μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 25μs | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 18A | ||
Pin Count 24 | ||
Package Type PowerSSO | ||
Fall Time 35μs | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 25μs | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Width 7.6mm | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics MOSFET Gate Driver 2 PowerSSO
- STMicroelectronics 63 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 67 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 50.6 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics 35 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VND9025AJTR 35 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VN9012AJTR 63 A 16-Pin 36 V, PowerSSO-16
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36 V, PowerSSO-16
