STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1, 6 A 8-Pin 55V, SO-8
- RS Stock No.:
- 190-6815
- Mfr. Part No.:
- VNS7NV04PTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.50 | $15.00 |
*price indicative
- RS Stock No.:
- 190-6815
- Mfr. Part No.:
- VNS7NV04PTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 1000ns | |
| Package Type | SO-8 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 14μs | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 55V | |
| Number of Drivers | 1 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 1000ns | ||
Package Type SO-8 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 14μs | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 55V | ||
Number of Drivers 1 | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics VNS7NV04P-E are monolithic device designed in VI Power M0-3 Technology, intended for replacement of standard power MOSFETs from DC up to 50 kHz applications. It is built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. The fault feedback can be detected by monitoring the voltage at the input pin.
ESD protection
Diagnostic feedback through input pin
Compatible with standard Power MOSFET
Direct access to the gate of the power MOSFET (analog driving)
Integrated clamp
Related links
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160ASTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04DPTR-E MOSFET Gate Driver 2 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
