STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1, 6 A 8-Pin 55V, SO-8
- RS Stock No.:
- 190-4949
- Mfr. Part No.:
- VNS7NV04PTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,747.50
(exc. GST)
$4,122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.499 | $3,747.50 |
| 12500 + | $1.45 | $3,625.00 |
*price indicative
- RS Stock No.:
- 190-4949
- Mfr. Part No.:
- VNS7NV04PTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 1000ns | |
| Package Type | SO-8 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 14μs | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 55V | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 1000ns | ||
Package Type SO-8 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 14μs | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 55V | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics VNS7NV04P-E are monolithic device designed in VI Power M0-3 Technology, intended for replacement of standard power MOSFETs from DC up to 50 kHz applications. It is built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. The fault feedback can be detected by monitoring the voltage at the input pin.
ESD protection
Diagnostic feedback through input pin
Compatible with standard Power MOSFET
Direct access to the gate of the power MOSFET (analog driving)
Integrated clamp
Related links
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 HPAK
