STMicroelectronics VND7040AJTR MOSFET Gate Driver 1, 11 A 16-Pin 28V, PowerSSO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$6,327.50

(exc. GST)

$6,960.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$2.531$6,327.50
12500 +$2.447$6,117.50

*price indicative

RS Stock No.:
190-4941
Mfr. Part No.:
VND7040AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

11A

Pin Count

16

Package Type

PowerSSO

Fall Time

40μs

Number of Outputs

2

Driver Type

MOSFET

Rise Time

25μs

Minimum Supply Voltage

28V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.6mm

Width

3.9mm

Standards/Approvals

No

Length

4.9mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VND7040AJ double channel high-side driver manufactured using proprietary VI Power M0-7 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

Very low standby current

Compatible with 3 V and 5 V CMOS outputs

Thermal shutdown indication

Overvoltage clamp

Load current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy