STMicroelectronics VND7140AJ12TR MOSFET Gate Driver 1, 12 A 12-Pin 28V, PowerSSO

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.64

(exc. GST)

$18.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.328$16.64

*price indicative

Packaging Options:
RS Stock No.:
190-6866
Mfr. Part No.:
VND7140AJ12TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

12A

Pin Count

12

Fall Time

40μs

Package Type

PowerSSO

Driver Type

MOSFET

Number of Outputs

2

Rise Time

70μs

Minimum Supply Voltage

28V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.6mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VND7040AJ12 double channel high-side driver manufactured using proprietary VI Power M0-7 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

Very low standby current

Compatible with 3 V and 5 V CMOS outputs

Thermal shutdown indication

Overvoltage clamp

Load current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy