STMicroelectronics VND7140AJ12TR MOSFET Gate Driver 1, 12 A 12-Pin 28V, PowerSSO
- RS Stock No.:
- 190-4942
- Mfr. Part No.:
- VND7140AJ12TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,695.00
(exc. GST)
$7,365.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.678 | $6,695.00 |
| 12500 + | $2.589 | $6,472.50 |
*price indicative
- RS Stock No.:
- 190-4942
- Mfr. Part No.:
- VND7140AJ12TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 12A | |
| Pin Count | 12 | |
| Fall Time | 40μs | |
| Package Type | PowerSSO | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 70μs | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 12A | ||
Pin Count 12 | ||
Fall Time 40μs | ||
Package Type PowerSSO | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 70μs | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VND7040AJ12 double channel high-side driver manufactured using proprietary VI Power M0-7 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
Thermal shutdown indication
Overvoltage clamp
Load current limitation
Related links
- STMicroelectronics VND7140AJ12TR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7050AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
