STMicroelectronics VN7050AJTR MOSFET Gate Driver 1, 10 A 16-Pin 28V, PowerSSO

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$13.38

(exc. GST)

$14.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.676$13.38

*price indicative

Packaging Options:
RS Stock No.:
190-6830
Mfr. Part No.:
VN7050AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

10A

Pin Count

16

Package Type

PowerSSO

Fall Time

40μs

Driver Type

MOSFET

Number of Outputs

5

Rise Time

60μs

Minimum Supply Voltage

28V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.9mm

Length

4.9mm

Standards/Approvals

No

Height

1.6mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The STMicroelectronics VN7050AJ single channel high-side driver manufactured using proprietary VI Power M0-7 technology and housed in PowerSSO-16 and SO-8 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.

Very low standby current

Thermal shutdown indication

Sense enable/disable

Reverse battery with external components

Electrostatic discharge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy