DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2, 2.5 A 10-Pin 6V, WDFN

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.56

(exc. GST)

$11.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.056$10.56-
750 - 1490$1.028$10.282%
1500 +$1.013$10.134%

*price indicative

Packaging Options:
RS Stock No.:
182-7002
Mfr. Part No.:
DGD05463FN-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Output Current

2.5A

Pin Count

10

Package Type

WDFN

Fall Time

25ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

5V

Number of Drivers

2

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

DGD05463

Length

3.1mm

Height

750μm

Width

3.1mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The DGD05463 is a high-frequency half-bridge gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 50V. The DGD05463 logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. UVLO for high-side and low-side will protect a MOSFET with loss of supply. To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs being on at the same time. Fast and well-matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design using smaller associated components. The DGD05463 is offered in the W-DFN3030-10 (Type TH) package and operates over an extended -40°C to +125°C temperature range.

50V Floating High-Side Driver

Drives Two N-Channel MOSFETs in a Half-Bridge Configuration

1.5A Source / 2.5A Sink Output Current Capability

Internal Bootstrap Diode Included

Undervoltage Lockout for High-Side and Low-Side Drivers

Programmable Deadtime to Protect MOSFETs

Logic Input (IN and EN) 3.3V Capability

Ultra Low Standby Currents (<1μA)

Extended Temperature Range: -40°C to +125°C

Applications

DC-DC Converters

Motor Controls

Battery Powered Hand Tools

eCig Devices

Class D Power Amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy