DiodesZetex DGD0507AFN-7 MOSFET Gate Driver 2, 2 A 10-Pin, WDFN
- RS Stock No.:
- 182-7350
- Mfr. Part No.:
- DGD0507AFN-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-7350
- Mfr. Part No.:
- DGD0507AFN-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 10 | |
| Package Type | WDFN | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.1mm | |
| Series | DGD0507A | |
| Length | 3.1mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 10 | ||
Package Type WDFN | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.1mm | ||
Series DGD0507A | ||
Length 3.1mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
50V Floating high-side driver
Drives two N-channel MOSFETs in a half-bridge configuration
1.5A source / 2.0A sink output current capability
Internal bootstrap Diode included
Undervoltage lockout for high-side and low-side drivers
Delay matching a typical of 5ns
Propagation delay typical of 20ns
Logic input (HIN, LIN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Related links
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05062FN-7 MOSFET Gate Driver 2 2 A W-DFN3030
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2 MSOP
