DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2, 2.5 A 10-Pin 6V, WDFN
- RS Stock No.:
- 182-6863
- Mfr. Part No.:
- DGD05463FN-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,511.00
(exc. GST)
$2,763.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.837 | $2,511.00 |
| 6000 - 9000 | $0.816 | $2,448.00 |
| 12000 + | $0.803 | $2,409.00 |
*price indicative
- RS Stock No.:
- 182-6863
- Mfr. Part No.:
- DGD05463FN-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 10 | |
| Fall Time | 25ns | |
| Package Type | WDFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 750μm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Series | DGD05463 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 10 | ||
Fall Time 25ns | ||
Package Type WDFN | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 750μm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Series DGD05463 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DGD05463 is a high-frequency half-bridge gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 50V. The DGD05463 logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. UVLO for high-side and low-side will protect a MOSFET with loss of supply. To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs being on at the same time. Fast and well-matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design using smaller associated components. The DGD05463 is offered in the W-DFN3030-10 (Type TH) package and operates over an extended -40°C to +125°C temperature range.
50V Floating High-Side Driver
Drives Two N-Channel MOSFETs in a Half-Bridge Configuration
1.5A Source / 2.5A Sink Output Current Capability
Internal Bootstrap Diode Included
Undervoltage Lockout for High-Side and Low-Side Drivers
Programmable Deadtime to Protect MOSFETs
Logic Input (IN and EN) 3.3V Capability
Ultra Low Standby Currents (<1μA)
Extended Temperature Range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Related links
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex MOSFET Gate Driver 1 TSOT
