Skyworks Solutions Inc SI8751AB-IS MOSFET Gate Driver 1 8-Pin, SOIC
- RS Stock No.:
- 168-9802
- Mfr. Part No.:
- SI8751AB-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 168-9802
- Mfr. Part No.:
- SI8751AB-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35μs | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 260μs | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35μs | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 260μs | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- TH

Si875x Isolated FET Drivers, Silicon Labs
The Si875x combines robust CMOS isolation technology with a MOSFET driver to establish a complete, isolated switch.
Input side voltages on the Si8751 are flexible from 2.25 V to 5.5 V.
Si8751 digital CMOS pin control input
Si8752 diode emulation input
10 V output with 1 mA input current
Internally generated secondary side power supply
Miller clamp cap support for reducing inductive chatter
Output supports driving DC or AC load configurations
Solid State Relays (SSR) or Electro-Mechanical Relays replacement
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Skyworks Solutions Inc Si8751AB-IS MOSFET Gate Driver 1 8-Pin, SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 8-Pin 5.5 V, SOIC
- Skyworks Solutions Inc Si8752AB-IS MOSFET Gate Driver 1 8-Pin 5.5 V, SOIC
- Skyworks Solutions Inc SI8271BB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Microchip MIC5020YM MOSFET Gate Driver 1 8-Pin 50 V, SOIC
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 30 V, SOIC
