Texas Instruments MOSFET Gate Driver 1, 4 A 5-Pin 18V, SOT-23
- RS Stock No.:
- 162-6792
- Mfr. Part No.:
- UCC27519DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$214.25
(exc. GST)
$235.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.857 | $214.25 | - |
| 500 - 750 | $0.836 | $209.00 | $10.50 |
| 1000 + | $0.823 | $205.75 | $34.00 |
*price indicative
- RS Stock No.:
- 162-6792
- Mfr. Part No.:
- UCC27519DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Fall Time | 7ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Width | 1.75mm | |
| Series | UCC2751x | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Fall Time 7ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Width 1.75mm | ||
Series UCC2751x | ||
Length 3.05mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27511DBVT MOSFET Gate Driver 1 SOT-23
