Texas Instruments UCC27519DBVT MOSFET Gate Driver 1, 4 A 5-Pin 18V, SOT-23
- RS Stock No.:
- 774-1477
- Mfr. Part No.:
- UCC27519DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,550 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 60 | $1.578 | $7.89 |
| 65 - 120 | $1.538 | $7.69 |
| 125 + | $1.514 | $7.57 |
*price indicative
- RS Stock No.:
- 774-1477
- Mfr. Part No.:
- UCC27519DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 5 | |
| Fall Time | 7ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | UCC2751x | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 5 | ||
Fall Time 7ns | ||
Package Type SOT-23 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series UCC2751x | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27511DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- onsemi MOSFET Gate Driver 1 SOT-23
