Texas Instruments UC3708N MOSFET Gate Driver 2, 3 A 8-Pin 35V, PDIP
- RS Stock No.:
- 197-7622
- Mfr. Part No.:
- UC3708N
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $28.21 | - |
| 13 - 24 | $27.50 | 2% |
| 25 + | $27.11 | 3% |
*price indicative
- RS Stock No.:
- 197-7622
- Mfr. Part No.:
- UC3708N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 55ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 45ns | |
| Minimum Supply Voltage | 35V | |
| Maximum Supply Voltage | 35V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Series | UC3708 | |
| Height | 5.08mm | |
| Length | 10.16mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 55ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 45ns | ||
Minimum Supply Voltage 35V | ||
Maximum Supply Voltage 35V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Series UC3708 | ||
Height 5.08mm | ||
Length 10.16mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
