Texas Instruments LM5101AM/NOPB MOSFET Gate Driver 2, 3 A 8-Pin, SOIC
- RS Stock No.:
- 121-9003
- Mfr. Part No.:
- LM5101AM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9003
- Mfr. Part No.:
- LM5101AM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 3 A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.45 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 3 A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.45 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Width 3.9 mm | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments LM5101AM/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM27222M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments MOSFET Gate Driver 2 SOIC
