Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2, 1.8 A 10-Pin 14V, MSOP
- RS Stock No.:
- 651-2789
- Mfr. Part No.:
- LM5106MM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 475 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.852 | $19.26 | - |
| 250 - 495 | $3.756 | $18.78 | 2% |
| 500 + | $3.698 | $18.49 | 3% |
*price indicative
- RS Stock No.:
- 651-2789
- Mfr. Part No.:
- LM5106MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.8A | |
| Pin Count | 10 | |
| Package Type | MSOP | |
| Fall Time | 10ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | LM5106 | |
| Height | 860μm | |
| Length | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.8A | ||
Pin Count 10 | ||
Package Type MSOP | ||
Fall Time 10ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Series LM5106 | ||
Height 860μm | ||
Length 3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5112MY/NOPB MOSFET Gate Driver 1 MSOP
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments MOSFET Gate Driver 1 MSOP
