Texas Instruments LM27222M/NOPB MOSFET Gate Driver 2, 4.5 A 8-Pin 6.85V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.27

(exc. GST)

$31.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$5.654$28.27-
25 - 45$5.512$27.562%
50 +$5.432$27.163%

*price indicative

Packaging Options:
RS Stock No.:
761-5564
Mfr. Part No.:
LM27222M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

4.5A

Pin Count

8

Fall Time

12ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

17ns

Minimum Supply Voltage

6.85V

Number of Drivers

2

Maximum Supply Voltage

6.85V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Series

LM27222

Width

3.9mm

Standards/Approvals

No

Height

1.45mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments


MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy