Microchip MCP14LH2190-E/SN, Half Bridge 2, 4.5 A 8-Pin 20V, SOIC

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.47-
10 - 24$3.0512%
25 - 99$2.7321%
100 - 499$2.3731%
500 +$1.9444%

*price indicative

RS Stock No.:
813-762
Mfr. Part No.:
MCP14LH2190-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

4.5A

Pin Count

8

Package Type

SOIC

Fall Time

45ns

Driver Type

Half Bridge

Number of Outputs

2

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Width

6mm

Height

1.75mm

Series

MCP14H

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Gate Driver is a high-voltage and high-speed solution engineered for half-bridge configurations. Designed to drive two N-channel MOSFETs or IGBTs, it supports high-side bootstrap operation up to 600V.

Peak current of 4.5A source and 4.5A sink typical

Supply voltage range from 10V to 20V

Space-saving 8-pin SOIC narrow package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy