Microchip MCP14H2184-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 813-753
- Mfr. Part No.:
- MCP14H2184-E/SN
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$2.62
(exc. GST)
$2.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.62 | - |
| 10 - 24 | $2.29 | 12% |
| 25 - 99 | $2.08 | 20% |
| 100 - 499 | $1.78 | 32% |
| 500 + | $1.45 | 44% |
*price indicative
- RS Stock No.:
- 813-753
- Mfr. Part No.:
- MCP14H2184-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 12ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Series | MCP14H | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 12ns | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 18ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Series MCP14H | ||
Height 1.75mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed solution engineered to drive N-channel MOSFETs and IGBTs. This half-bridge component supports high-side and low-side configurations with a floating channel capable of operating up to 600V via bootstrap operation.
Fixed 400ns internal deadtime to prevent cross-conduction
Supply voltage range from 10V to 20V
Operating temperature from -40 to 125 degrees Celsius
High-speed timing with 40ns rise and 20ns fall times
Related links
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2304-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184T-E/SN 600 mA 8-Pin 20V, SOIC
