Microchip MCP14H2104T-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 802-541
- Mfr. Part No.:
- MCP14H2104T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$2,200.00
(exc. GST)
$2,425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.88 | $2,200.00 |
*price indicative
- RS Stock No.:
- 802-541
- Mfr. Part No.:
- MCP14H2104T-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Number of Outputs | 2 | |
| Driver Type | Half Bridge | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Series | MCP14H21 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Number of Outputs 2 | ||
Driver Type Half Bridge | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Series MCP14H21 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed half-bridge solution designed for driving N-channel MOSFETs and IGBTs. Engineered for robust power management, it supports floating high-side switching up to 600V using a bootstrap configuration.
Peak output current of 290mA source and 600mA sink
Fixed 420ns internal deadtime to prevent shoot-through
Supply voltage range from 10V to 20V
Compatible with 3.3V to 15V TTL and CMOS logic levels
Related links
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2304-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184T-E/SN 600 mA 8-Pin 20V, SOIC
