Microchip MCP14H2304T-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 802-543
- Mfr. Part No.:
- MCP14H2304T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$2,085.00
(exc. GST)
$2,292.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.834 | $2,085.00 |
*price indicative
- RS Stock No.:
- 802-543
- Mfr. Part No.:
- MCP14H2304T-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 60ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | MCP14H21 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 60ns | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 6mm | ||
Length 4.9mm | ||
Series MCP14H21 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed half-bridge solution designed for driving N-channel MOSFETs and IGBTs. This component utilises a bootstrap configuration to switch floating high-side channels at voltages up to 600V.
Supply voltage range from 10V to 20V
Typical 70ns rise time and 35ns fall time
Compatible with 3.3V TTL and CMOS logic levels
Related links
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2304-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106T-E/SN 600 mA 8-Pin 20V, SOIC
