Microchip MCP14H2184T-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 802-542
- Mfr. Part No.:
- MCP14H2184T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$3,650.00
(exc. GST)
$4,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.46 | $3,650.00 |
*price indicative
- RS Stock No.:
- 802-542
- Mfr. Part No.:
- MCP14H2184T-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 12ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Series | MCP14H21 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 12ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Series MCP14H21 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed half-bridge solution engineered for driving N-channel MOSFETs and IGBTs. This component facilitates efficient high-side switching by supporting a maximum bootstrap voltage of 600V.
Peak output current of 1.9A source and 2.3A sink
High-side voltage support up to 600V
Supply voltage range from 10V to 20V
Designed for half-bridge driver configurations
Related links
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
