STMicroelectronics MASTERGAN6TR, High Voltage 2, 16 A 35-Pin 21V, QFN

Subtotal (1 reel of 3000 units)*

$26,556.00

(exc. GST)

$29,211.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +$8.852$26,556.00

*price indicative

RS Stock No.:
760-665
Mfr. Part No.:
MASTERGAN6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

16A

Pin Count

35

Fall Time

4ns

Package Type

QFN

Driver Type

High Voltage

Number of Outputs

2

Rise Time

4ns

Minimum Supply Voltage

7.5V

Number of Drivers

2

Maximum Supply Voltage

21V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9mm

Height

1mm

Series

MASTERGAN6

Width

9mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics Advanced power system-in-package integrating two enhancement mode GaN transistors in a half-bridge configuration driven by a high-voltage, high frequency gate driver. The integrated power GaNs have typical RDS(ON) of 140 mΩ and 650 V drain source blocking voltage. It features linear regulators on both the lower and upper driving sections to optimize driving efficiency. The high side of the embedded gate driver can be supplied by the integrated bootstrap diode. The interlocking function avoids cross-conduction conditions. The Advanced driver section, thanks to small propagation delay, very short wake-up time, and short, minimum on-times, enables high frequency switching operation. The extended range of input pins as well as the remote signalling pin (FLT) allow easy interfacing with controllers, microcontrollers, or DSP units. The standby pin allows to reduce the power consumption of the device during inactive periods.

Power system-in-package integrating 650 V GaN transistors half-bridge with high-voltage gate driver

140 mΩ typ low-side and high-side RDS(ON) with IDS(MAX) = 10 A

Linear regulators to regulate high-side and low-side driver supply voltage

Overall driver’s propagation delay of 45 ns and 35 ns minimum Pulse

Very fast wake-up time of high-side driver

Externally adjustable turn-on resistors

UVLO protection on VCC and high-side driver supply voltage

Interlocking function

Dedicated pins for standby and shutdown with fault pin for remote signal

3.3 V to 15 V (typ.) compatible inputs with hysteresis and pull-down

Thermal shutdown protection

Related links