STMicroelectronics STDRIVEG612QTR, Gate Driver 2, 1.8 A 18-Pin 20V, QFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.46

(exc. GST)

$12.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 231 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.46
10 - 49$7.11
50 - 99$5.51
100 +$4.95

*price indicative

RS Stock No.:
734-275
Mfr. Part No.:
STDRIVEG612QTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

1.8A

Pin Count

18

Fall Time

13ns

Package Type

QFN

Driver Type

Gate Driver

Rise Time

22ns

Minimum Supply Voltage

3.3V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Height

1mm

Length

5mm

Series

STDR

Standards/Approvals

RoHs Compliant

Mount Type

Surface

COO (Country of Origin):
SG
The STMicroelectronics high‑speed half‑bridge gate driver is designed to deliver precise and efficient control of enhanced‑mode GaN HEMTs with a 5 V gate drive. Its high‑side driver section supports voltage rails up to 600 V, making it suitable for demanding power conversion applications. With ultra‑fast startup, low propagation delay, and Advanced protection features, it ensures reliable operation in high‑frequency switching environments.

Separate sink and source paths with 1.8 A sink and 0.8 A source capability

High side and low side linear regulators providing 5 V gate driving voltage

Propagation delay of 50 ns with minimum output Pulse of 15 ns

Comparator for overcurrent detection with Smart Shutdown and fault reporting functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy