Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2, 1.8 A 14-Pin 17.5V, DSO
- RS Stock No.:
- 226-6036
- Mfr. Part No.:
- 2EDL23I06PJXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,560.00
(exc. GST)
$5,015.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.824 | $4,560.00 |
| 12500 + | $1.642 | $4,105.00 |
*price indicative
- RS Stock No.:
- 226-6036
- Mfr. Part No.:
- 2EDL23I06PJXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 1.8A | |
| Pin Count | 14 | |
| Fall Time | 60ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 48ns | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 17.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Series | 2EDL23I06PJ | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 1.8A | ||
Pin Count 14 | ||
Fall Time 60ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 48ns | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 17.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Series 2EDL23I06PJ | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 2EDL23I06PJ Series Gate Driver, 1.8A Output Current, 13V Minimum Supply Voltage - 2EDL23I06PJXUMA1
This gate driver provides a Compact MOSFET driving solution for dual-output switching applications, designed to operate from a low-voltage supply up to mid-range voltages. It is intended for surface-mount circuit designs where a small footprint and low profile are required, and it is suitable for control of MOSFET Gates in power conversion and motor-drive contexts.
Features and Benefits:
• Dual driver channels deliver two independent outputs for gate control
• 1.8A output current supports moderate gate charging speeds
• 48ns rise time enables Rapid turn-on transitions
• 60ns fall time ensures swift turn-off behaviour
• Operates from 13V to 17.5V supply for flexible system integration
• Rated for -40 to125°C operation for wide thermal environments
• 1.8A output current supports moderate gate charging speeds
• 48ns rise time enables Rapid turn-on transitions
• 60ns fall time ensures swift turn-off behaviour
• Operates from 13V to 17.5V supply for flexible system integration
• Rated for -40 to125°C operation for wide thermal environments
Applications
• Used with synchronous buck converters in Compact power supplies
• Suitable for half-bridge and full-bridge MOSFET gate control
• Ideal for motor-drive gate switching in industrial electronics
• Can be used for isolated gate-driving stages on surface-mounted boards
• Used for power-stage testing where fast switching is required
• Suitable for half-bridge and full-bridge MOSFET gate control
• Ideal for motor-drive gate switching in industrial electronics
• Can be used for isolated gate-driving stages on surface-mounted boards
• Used for power-stage testing where fast switching is required
How is the device packaged for PCB assembly?
It is supplied in a 14-pin DSO surface-mount package with a low-profile 1.75mm body height.
What mechanical footprint should designers allow for on the board?
The package measures 8.75 x 4 mm, enabling Compact module placement in dense layouts.
What thermal limits must be observed during operation?
The device is specified to function across a temperature range from -40 to 125°C.
How many outputs are available and what is their nature?
There are two independent outputs configured for MOSFET gate driving.
What is the maximum supply voltage that may be applied?
The supply voltage must not exceed 17.5V to remain within rated limits.
Related links
- Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2EDL23N06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N02PRXUMA1 MOSFET Gate Driver 6 DSO
- Infineon MOSFET Gate Driver 2 DSO
