STMicroelectronics VNQ9050LAJTR High Side Gate Driver, 10 mA 16-Pin 28V, PowerSSO
- RS Stock No.:
- 719-484
- Mfr. Part No.:
- VNQ9050LAJTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.13 | - |
| 10 - 24 | $2.73 | $4.00 |
| 25 - 99 | $2.48 | $16.25 |
| 100 - 499 | $2.11 | $102.00 |
| 500 + | $1.96 | $585.00 |
*price indicative
- RS Stock No.:
- 719-484
- Mfr. Part No.:
- VNQ9050LAJTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver IC | |
| Output Current | 10mA | |
| Pin Count | 16 | |
| Package Type | PowerSSO | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | Vnq | |
| Width | 3.9mm | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver IC | ||
Output Current 10mA | ||
Pin Count 16 | ||
Package Type PowerSSO | ||
Driver Type High Side | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series Vnq | ||
Width 3.9mm | ||
Height 1.7mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The STMicroelectronics quad channel high-side driver manufactured using ST proprietary VI Power M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.
Multiplexed analog feedback of load current with high precision proportional current mirror
Overload and short to ground (power limitation) indication
Thermal shutdown indication
OFF-state open-load detection (with external pull-up)
Output short to VCC detection
Sense enable and disable
Related links
- STMicroelectronics VNQ9050LAJTR High Side Gate Driver PowerSSO
- STMicroelectronics VNQ9080AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
