STMicroelectronics VND9012AJTR High Side Gate Driver, 63 A 16-Pin 28V, PowerSSO-16

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.94

(exc. GST)

$7.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.47$6.94-
10 - 98$3.295$6.595%
100 - 248$3.135$6.279%
250 - 498$2.985$5.9713%
500 +$2.835$5.6718%

*price indicative

Packaging Options:
RS Stock No.:
261-5524
Mfr. Part No.:
VND9012AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Side Power Switch

Output Current

63A

Pin Count

16

Package Type

PowerSSO-16

Driver Type

High Side

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

VND90

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics double channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.

Extreme low voltage operation for deep cold cranking applications

Overload and short to ground indication

Thermal shutdown indication

Load current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy