STMicroelectronics VNQ9080AJTR High Side Gate Driver, 2.2 A 16-Pin 28V, PowerSSO-16
- RS Stock No.:
- 244-3209
- Mfr. Part No.:
- VNQ9080AJTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,262.50
(exc. GST)
$5,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.105 | $5,262.50 |
| 5000 - 5000 | $2.055 | $5,137.50 |
| 7500 + | $2.005 | $5,012.50 |
*price indicative
- RS Stock No.:
- 244-3209
- Mfr. Part No.:
- VNQ9080AJTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High Side Power Switch | |
| Output Current | 2.2A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VNQ90 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High Side Power Switch | ||
Output Current 2.2A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type High Side | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VNQ90 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics offers a quad channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is providing protection and diagnostics. It has configurable latch-off on over temperature or power limitation with dedicated fault reset pin.
Quad channel smart high-side driver with Current Sense analogue feedback
Very low standby current
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Loss of ground and loss of VCC
Reverse battery with external components
Electrostatic discharge protection
Related links
- STMicroelectronics VNQ9080AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver 1 16-Pin 28 V, PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28 V, PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9025AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
